PZU20B3,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.11103
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.11103
Datasheet
PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU20B3,115

DigiKey Part Number
1727-3713-2-ND - Tape & Reel (TR)
1727-3713-1-ND - Cut Tape (CT)
1727-3713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU20B3,115
Description
DIODE ZENER 20V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 20 V 310 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
310 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes