


PZU16B3A,115 | |
---|---|
DigiKey Part Number | 1727-8187-2-ND - Tape & Reel (TR) 1727-8187-1-ND - Cut Tape (CT) 1727-8187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU16B3A,115 |
Description | DIODE ZENER 16V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |