PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PZU16B2A-QF

DigiKey Part Number
1727-PZU16B2A-QFTR-ND - Tape & Reel (TR)
1727-PZU16B2A-QFCT-ND - Cut Tape (CT)
1727-PZU16B2A-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU16B2A-QF
Description
DIODE ZENER 16.18V 320MW SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 16.18 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
320 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,540
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05404$540.40
20,000$0.04894$978.80
30,000$0.04633$1,389.90
50,000$0.04341$2,170.50
70,000$0.04168$2,917.60
100,000$0.03999$3,999.00
250,000$0.03630$9,075.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.22500$2.25
100$0.14000$14.00
500$0.10264$51.32
1,000$0.09055$90.55
2,000$0.08032$160.64
5,000$0.06922$346.10
Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.21600$2.16
100$0.13420$13.42
500$0.09842$49.21
1,000$0.08681$86.81
2,000$0.07701$154.02
5,000$0.06637$331.85
* All Digi-Reel orders will add a $9.50 reeling fee.