PZU14B2,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.39000
Datasheet
PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU14B2,115

DigiKey Part Number
1727-PZU14B2,115TR-ND - Tape & Reel (TR)
1727-PZU14B2,115CT-ND - Cut Tape (CT)
1727-PZU14B2,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU14B2,115
Description
DIODE ZENER 14V 310MW SOD323F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 310 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
310 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.19100$1.91
100$0.09620$9.62
500$0.08160$40.80
1,000$0.08014$80.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05537$166.11
6,000$0.05391$323.46
9,000$0.04954$445.86
15,000$0.04517$677.55
21,000$0.04080$856.80
30,000$0.03954$1,186.20
Manufacturers Standard Package