


PZU13B1A,115 | |
---|---|
DigiKey Part Number | 1727-8180-2-ND - Tape & Reel (TR) 1727-8180-1-ND - Cut Tape (CT) 1727-8180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU13B1A,115 |
Description | DIODE ZENER 13V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.24800 | $2.48 |
100 | $0.15460 | $15.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06292 | $188.76 |
6,000 | $0.05625 | $337.50 |
9,000 | $0.05285 | $475.65 |
15,000 | $0.04903 | $735.45 |
21,000 | $0.04676 | $981.96 |
30,000 | $0.04456 | $1,336.80 |
75,000 | $0.03972 | $2,979.00 |
150,000 | $0.03673 | $5,509.50 |
300,000 | $0.03421 | $10,263.00 |