PZU11B3A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23000
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PZU11B3A,115

DigiKey Part Number
1727-8175-2-ND - Tape & Reel (TR)
1727-8175-1-ND - Cut Tape (CT)
1727-8175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU11B3A,115
Description
DIODE ZENER 11V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 11 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
320 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes