


PTVS54VP1UTP,115 | |
---|---|
DigiKey Part Number | 1727-1427-2-ND - Tape & Reel (TR) 1727-1427-1-ND - Cut Tape (CT) 1727-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS54VP1UTP,115 |
Description | TVS DIODE 54VWM 87.1VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22591 | $677.73 |
6,000 | $0.20651 | $1,239.06 |
9,000 | $0.19663 | $1,769.67 |
15,000 | $0.18553 | $2,782.95 |
21,000 | $0.17895 | $3,757.95 |
30,000 | $0.17256 | $5,176.80 |
75,000 | $0.16756 | $12,567.00 |