New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS24VP1BPLJ

DigiKey Part Number
1727-PTVS24VP1BPLJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTVS24VP1BPLJ
Description
TVS DIODE 24VWM 38.9VC CFP5FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount CFP5-FL
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12426$1,242.60
20,000$0.11184$2,236.80
30,000$0.10960$3,288.00
50,000$0.10317$5,158.50
70,000$0.09971$6,979.70
100,000$0.09708$9,708.00
Manufacturers Standard Package