
PTVS18VS1UTR,115 | |
---|---|
DigiKey Part Number | 1727-1398-2-ND - Tape & Reel (TR) 1727-PTVS18VS1UTR,115CT-ND - Cut Tape (CT) 1727-PTVS18VS1UTR,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS18VS1UTR,115 |
Description | TVS DIODE 18VWM 29.2VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.58600 | $5.86 |
100 | $0.37270 | $37.27 |
500 | $0.28130 | $140.65 |
1,000 | $0.25132 | $251.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18420 | $552.60 |
6,000 | $0.15445 | $926.70 |
9,000 | $0.12749 | $1,147.41 |