


PNU65010EP-QX | |
---|---|
DigiKey Part Number | 1727-PNU65010EP-QXTR-ND - Tape & Reel (TR) 1727-PNU65010EP-QXCT-ND - Cut Tape (CT) 1727-PNU65010EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNU65010EP-QX |
Description | DIODE STD 650V 1A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 1A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 650 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.54800 | $5.48 |
100 | $0.35060 | $35.06 |
500 | $0.26492 | $132.46 |
1,000 | $0.23730 | $237.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20215 | $606.45 |
6,000 | $0.18444 | $1,106.64 |
9,000 | $0.17541 | $1,578.69 |
15,000 | $0.16526 | $2,478.90 |
21,000 | $0.15926 | $3,344.46 |
30,000 | $0.15342 | $4,602.60 |
75,000 | $0.14625 | $10,968.75 |