BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT560ENEAX

DigiKey Part Number
1727-2725-2-ND - Tape & Reel (TR)
1727-2725-1-ND - Cut Tape (CT)
1727-2725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMT560ENEAX
Description
MOSFET N-CH 100V 1.1A SOT223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.1A (Ta) 750mW (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PMT560ENEAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
715mOhm @ 1.1A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
112 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.18726$187.26
2,000$0.14268$285.36
3,000$0.13822$414.66
5,000$0.13727$686.35
7,000$0.13448$941.36
10,000$0.13171$1,317.10
100,000$0.13004$13,004.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.48600$4.86
100$0.24650$24.65
Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.46600$4.66
100$0.23630$23.63
* All Digi-Reel orders will add a $9.50 reeling fee.