


PMST5550-QX | |
---|---|
DigiKey Part Number | 1727-PMST5550-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMST5550-QX |
Description | TRANS NPN 140V 0.3A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 300 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08616 | $258.48 |
6,000 | $0.07736 | $464.16 |
9,000 | $0.07287 | $655.83 |
15,000 | $0.06782 | $1,017.30 |
21,000 | $0.06483 | $1,361.43 |
30,000 | $0.06192 | $1,857.60 |
75,000 | $0.05554 | $4,165.50 |
150,000 | $0.05159 | $7,738.50 |
300,000 | $0.04951 | $14,853.00 |