
PMN42XPEAH | |
---|---|
DigiKey Part Number | 1727-7513-2-ND - Tape & Reel (TR) 1727-7513-1-ND - Cut Tape (CT) 1727-7513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN42XPEAH |
Description | MOSFET P-CH 20V 5.7A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.7A (Ta) 500mW (Ta), 8.33W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1410 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta), 8.33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.57700 | $5.77 |
100 | $0.37480 | $37.48 |
500 | $0.25090 | $125.45 |
1,000 | $0.21725 | $217.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18665 | $559.95 |
6,000 | $0.18032 | $1,081.92 |
9,000 | $0.17389 | $1,565.01 |
15,000 | $0.16906 | $2,535.90 |