
PMN28UNEX | |
---|---|
DigiKey Part Number | PMN28UNEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMN28UNEX |
Description | MOSFET N-CH 20V 5.5A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.5A (Ta) 570mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 570mW (Ta), 6.25W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17724 | $531.72 |
6,000 | $0.16134 | $968.04 |
9,000 | $0.15323 | $1,379.07 |
15,000 | $0.14411 | $2,161.65 |
21,000 | $0.13872 | $2,913.12 |
30,000 | $0.13347 | $4,004.10 |
75,000 | $0.12440 | $9,330.00 |