
PMN120ENEX | |
---|---|
DigiKey Part Number | 1727-7815-2-ND - Tape & Reel (TR) 1727-7815-1-ND - Cut Tape (CT) 1727-7815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN120ENEX |
Description | MOSFET N-CH 60V 3.1A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.1A (Ta) 1.4W (Ta), 6.25W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 123mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 275 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |