


PMH550UPEH | |
---|---|
DigiKey Part Number | 1727-PMH550UPEHTR-ND - Tape & Reel (TR) 1727-PMH550UPEHCT-ND - Cut Tape (CT) 1727-PMH550UPEHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMH550UPEH |
Description | MOSFET P-CH 20V 800MA DFN0606-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 800mA (Ta) 360mW (Ta), 2.23W (Tc) Surface Mount DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 640mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 54.8 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 2.23W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0606-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.28000 | $2.80 |
100 | $0.12630 | $12.63 |
500 | $0.12204 | $61.02 |
1,000 | $0.10800 | $108.00 |
2,000 | $0.09613 | $192.26 |
5,000 | $0.08325 | $416.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06539 | $653.90 |
20,000 | $0.05945 | $1,189.00 |
30,000 | $0.05903 | $1,770.90 |
50,000 | $0.05682 | $2,841.00 |
70,000 | $0.05331 | $3,731.70 |