PMEG4010CEGWJ is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.07970
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.17000
Datasheet
PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4010CEGWJ

DigiKey Part Number
1727-7338-2-ND - Tape & Reel (TR)
1727-7338-1-ND - Cut Tape (CT)
1727-7338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010CEGWJ
Description
DIODE SCHOTTKY 40V 1A SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
69pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.22900$2.29
100$0.18430$18.43
500$0.13644$68.22
1,000$0.10755$107.55
2,000$0.10558$211.16
5,000$0.08977$448.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07064$706.40
50,000$0.06943$3,471.50
70,000$0.06692$4,684.40
100,000$0.06448$6,448.00
Manufacturers Standard Package