
PMEG3005EGWX | |
---|---|
DigiKey Part Number | 1727-7341-2-ND - Tape & Reel (TR) 1727-7341-1-ND - Cut Tape (CT) 1727-7341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EGWX |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.18400 | $1.84 |
100 | $0.12940 | $12.94 |
500 | $0.09966 | $49.83 |
1,000 | $0.08792 | $87.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05887 | $176.61 |
6,000 | $0.05537 | $332.22 |
9,000 | $0.05106 | $459.54 |
15,000 | $0.05075 | $761.25 |
21,000 | $0.05056 | $1,061.76 |
30,000 | $0.05037 | $1,511.10 |
75,000 | $0.04632 | $3,474.00 |
150,000 | $0.04043 | $6,064.50 |