DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN2020D-3
Automotive DFN Packages
Introducing Automotive DFN packages

PMEG2010EPASX

DigiKey Part Number
1727-PMEG2010EPASXTR-ND - Tape & Reel (TR)
1727-PMEG2010EPASXCT-ND - Cut Tape (CT)
1727-PMEG2010EPASXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2010EPASX
Description
DIODE SCHOTTKY 20V 1A DFN2020D-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DFN2020D-3
Datasheet
 Datasheet
EDA/CAD Models
PMEG2010EPASX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
375 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1.9 mA @ 20 V
Capacitance @ Vr, F
175pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN2020D-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.45500$4.55
100$0.36000$36.00
500$0.27238$136.19
1,000$0.23118$231.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13245$397.35
6,000$0.13041$782.46
Manufacturers Standard Package