
PMEG100T100ELPEZ | |
---|---|
DigiKey Part Number | 1727-PMEG100T100ELPEZTR-ND - Tape & Reel (TR) 1727-PMEG100T100ELPEZCT-ND - Cut Tape (CT) 1727-PMEG100T100ELPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T100ELPEZ |
Description | DIODE SCHOTTKY 100V 10A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount CFP15B |
Datasheet | Datasheet |
EDA/CAD Models | PMEG100T100ELPEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 850pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.03000 | $1.03 |
10 | $0.66300 | $6.63 |
100 | $0.62140 | $62.14 |
500 | $0.50238 | $251.19 |
1,000 | $0.43186 | $431.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32523 | $1,626.15 |
10,000 | $0.32056 | $3,205.60 |
15,000 | $0.31375 | $4,706.25 |
25,000 | $0.30854 | $7,713.50 |