PMEG100T030ELPE-QZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.64000
Datasheet
PMEG060T100CLPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG100T030ELPE-QZ

DigiKey Part Number
1727-PMEG100T030ELPE-QZTR-ND - Tape & Reel (TR)
1727-PMEG100T030ELPE-QZCT-ND - Cut Tape (CT)
1727-PMEG100T030ELPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG100T030ELPE-QZ
Description
DIODE SCHOTTKY 100V 3A CFP15B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 100 V
Capacitance @ Vr, F
410pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15B
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.52600$5.26
100$0.45080$45.08
500$0.34386$171.93
1,000$0.29573$295.73
2,000$0.28033$560.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22663$1,133.15
10,000$0.20399$2,039.90
Manufacturers Standard Package