
PH20100S,115 | |
---|---|
DigiKey Part Number | 1727-3049-2-ND - Tape & Reel (TR) 1727-3049-1-ND - Cut Tape (CT) 1727-3049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH20100S,115 |
Description | MOSFET N-CH 100V 34.3A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 100 V 34.3A (Tc) 62.5W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2264 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |