
PESD24VS5UD-QX | |
---|---|
DigiKey Part Number | 1727-PESD24VS5UD-QXTR-ND - Tape & Reel (TR) 1727-PESD24VS5UD-QXCT-ND - Cut Tape (CT) 1727-PESD24VS5UD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS5UD-QX |
Description | TVS DIODE 24VWM 52VC 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 52V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 52V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.56800 | $5.68 |
100 | $0.36370 | $36.37 |
500 | $0.27518 | $137.59 |
1,000 | $0.24664 | $246.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21033 | $630.99 |
6,000 | $0.19203 | $1,152.18 |
9,000 | $0.18271 | $1,644.39 |
15,000 | $0.17223 | $2,583.45 |
21,000 | $0.16602 | $3,486.42 |
30,000 | $0.15999 | $4,799.70 |
75,000 | $0.15354 | $11,515.50 |