PESD18VF1BSFYL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.14327
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD18VF1BSFYL

DigiKey Part Number
1727-2606-2-ND - Tape & Reel (TR)
1727-2606-1-ND - Cut Tape (CT)
1727-2606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD18VF1BSFYL
Description
TVS DIODE 18VWM 16VC DSN0603-2
Customer Reference
Detailed Description
16V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V (Max)
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.28pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes