
PDZ15BGWJ | |
---|---|
DigiKey Part Number | 1727-7764-2-ND - Tape & Reel (TR) 1727-7764-1-ND - Cut Tape (CT) 1727-7764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ15BGWJ |
Description | DIODE ZENER 15V 365MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 365 mW ±2.13% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.13% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03206 | $320.60 |
20,000 | $0.03199 | $639.80 |
30,000 | $0.02888 | $866.40 |
50,000 | $0.02712 | $1,356.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.12600 | $1.26 |
100 | $0.05170 | $5.17 |
500 | $0.05016 | $25.08 |
1,000 | $0.04711 | $47.11 |
2,000 | $0.04635 | $92.70 |
5,000 | $0.03951 | $197.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.12100 | $1.21 |
100 | $0.04950 | $4.95 |
500 | $0.04808 | $24.04 |
1,000 | $0.04517 | $45.17 |
2,000 | $0.04444 | $88.88 |
5,000 | $0.03788 | $189.40 |