PDTC144TM,315 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.06000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC144TM,315

DigiKey Part Number
1727-3046-2-ND - Tape & Reel (TR)
1727-3046-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PDTC144TM,315
Description
TRANS PREBIAS NPN 50V SOT883
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PDTC144TM,315 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
SOT-883
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.32000$0.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05404$540.40
20,000$0.04894$978.80
30,000$0.04633$1,389.90
50,000$0.04341$2,170.50
70,000$0.04168$2,917.60
100,000$0.03999$3,999.00
250,000$0.03630$9,075.00
Manufacturers Standard Package