
PDTA123EM,315 | |
---|---|
DigiKey Part Number | 1727-3016-2-ND - Tape & Reel (TR) 1727-3016-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PDTA123EM,315 |
Description | TRANS PREBIAS PNP 50V SOT883 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PDTA123EM,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05404 | $540.40 |
20,000 | $0.04894 | $978.80 |
30,000 | $0.04633 | $1,389.90 |
50,000 | $0.04341 | $2,170.50 |
70,000 | $0.04168 | $2,917.60 |
100,000 | $0.03999 | $3,999.00 |
250,000 | $0.03630 | $9,075.00 |