


PDTA115TU,115 | |
---|---|
DigiKey Part Number | 1727-3015-2-ND - Tape & Reel (TR) 1727-3015-1-ND - Cut Tape (CT) 1727-3015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA115TU,115 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDTA115TU,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03860 | $115.80 |
6,000 | $0.03424 | $205.44 |
9,000 | $0.03202 | $288.18 |
15,000 | $0.02952 | $442.80 |
21,000 | $0.02803 | $588.63 |
30,000 | $0.02659 | $797.70 |
75,000 | $0.02341 | $1,755.75 |
150,000 | $0.02145 | $3,217.50 |
300,000 | $0.01980 | $5,940.00 |