PBSS5620PA,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $1.32000
Datasheet
3-HUSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5620PA,115

DigiKey Part Number
1727-5123-2-ND - Tape & Reel (TR)
1727-5123-1-ND - Cut Tape (CT)
1727-5123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5620PA,115
Description
TRANS PNP 20V 6A 3HUSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 6 A 80MHz 2.1 W Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 300mA, 6A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
190 @ 2A, 2V
Power - Max
2.1 W
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
3-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.64000$6.40
100$0.41150$41.15
500$0.31284$156.42
1,000$0.28098$280.98
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24050$721.50
6,000$0.22009$1,320.54
9,000$0.20970$1,887.30
15,000$0.19802$2,970.30
21,000$0.19110$4,013.10
30,000$0.18438$5,531.40
75,000$0.18086$13,564.50
Manufacturers Standard Package