PBSS5240ZF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $1.30000
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5240ZF

DigiKey Part Number
1727-PBSS5240ZFTR-ND - Tape & Reel (TR)
1727-PBSS5240ZFCT-ND - Cut Tape (CT)
1727-PBSS5240ZFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5240ZF
Description
TRANS PNP 40V 2A SOT-223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 2 A 150MHz 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1mA, 5V
Power - Max
650 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.60600$6.06
100$0.38770$38.77
500$0.29336$146.68
1,000$0.26293$262.93
2,000$0.23729$474.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21572$862.88
8,000$0.19756$1,580.48
12,000$0.18831$2,259.72
20,000$0.17791$3,558.20
28,000$0.17176$4,809.28
40,000$0.16577$6,630.80
Manufacturers Standard Package