


PBSS4350X,146 | |
---|---|
DigiKey Part Number | 1727-5756-2-ND - Tape & Reel (TR) 1727-5756-1-ND - Cut Tape (CT) 1727-5756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350X,146 |
Description | TRANS NPN 50V 3A SOT-89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350X,146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.45300 | $4.53 |
100 | $0.28720 | $28.72 |
500 | $0.21558 | $107.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.19245 | $192.45 |
2,000 | $0.17295 | $345.90 |
3,000 | $0.16300 | $489.00 |
5,000 | $0.15181 | $759.05 |
7,000 | $0.14518 | $1,016.26 |
10,000 | $0.13874 | $1,387.40 |
25,000 | $0.12459 | $3,114.75 |
50,000 | $0.11584 | $5,792.00 |
100,000 | $0.11216 | $11,216.00 |