



PBSS4260PANPSX | |
---|---|
DigiKey Part Number | 1727-2518-2-ND - Tape & Reel (TR) 1727-2518-1-ND - Cut Tape (CT) 1727-2518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4260PANPSX |
Description | TRANS NPN/PNP 60V 2A DFN2020D-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 2A 140MHz 370mW Surface Mount DFN2020D-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 370mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
10 | $0.83600 | $8.36 |
100 | $0.54120 | $54.12 |
500 | $0.41464 | $207.32 |
1,000 | $0.37385 | $373.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32197 | $965.91 |
6,000 | $0.29584 | $1,775.04 |
9,000 | $0.28253 | $2,542.77 |
15,000 | $0.26758 | $4,013.70 |
21,000 | $0.25872 | $5,433.12 |
30,000 | $0.25416 | $7,624.80 |