
NZH3V0B,115 | |
---|---|
DigiKey Part Number | 1727-5069-2-ND - Tape & Reel (TR) 1727-5069-1-ND - Cut Tape (CT) 1727-5069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH3V0B,115 |
Description | DIODE ZENER 3V 500MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03788 | $113.64 |
6,000 | $0.03643 | $218.58 |
9,000 | $0.03570 | $321.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.15700 | $1.57 |
100 | $0.07450 | $7.45 |
500 | $0.07294 | $36.47 |
1,000 | $0.07143 | $71.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.15000 | $1.50 |
100 | $0.07140 | $7.14 |
500 | $0.06994 | $34.97 |
1,000 | $0.06848 | $68.48 |