
NXB0106BQ-Q100X | |
---|---|
DigiKey Part Number | 1727-NXB0106BQ-Q100XTR-ND - Tape & Reel (TR) 1727-NXB0106BQ-Q100XCT-ND - Cut Tape (CT) 1727-NXB0106BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0106BQ-Q100X |
Description | IC XLTR VL BIDIR 16-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 110Mbps 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |
10 | $0.96900 | $9.69 |
25 | $0.87360 | $21.84 |
100 | $0.76750 | $76.75 |
250 | $0.71696 | $179.24 |
500 | $0.68650 | $343.25 |
1,000 | $0.68326 | $683.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63043 | $1,891.29 |
6,000 | $0.61527 | $3,691.62 |
9,000 | $0.60768 | $5,469.12 |
15,000 | $0.59927 | $8,989.05 |
21,000 | $0.59435 | $12,481.35 |