TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ33VCL,215

DigiKey Part Number
1727-1687-2-ND - Tape & Reel (TR)
1727-1687-1-ND - Cut Tape (CT)
1727-1687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ33VCL,215
Description
TVS DIODE 26VWM 46VC TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
46V Clamp 870mA Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
MMBZ33VCL,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
26V (Max)
Voltage - Breakdown (Min)
31.35V
Voltage - Clamping (Max) @ Ipp
46V
Current - Peak Pulse (10/1000µs)
870mA
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
45pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07200$216.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.24000$2.40
100$0.14950$14.95
500$0.10978$54.89
1,000$0.09694$96.94
Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.23000$2.30
100$0.14340$14.34
500$0.10526$52.63
1,000$0.09295$92.95
* All Digi-Reel orders will add a $9.50 reeling fee.