HEF4094BTT-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 360
Unit Price: $0.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.70611
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: $0.96000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4094BTT-Q100J

DigiKey Part Number
1727-HEF4094BTT-Q100JTR-ND - Tape & Reel (TR)
1727-HEF4094BTT-Q100JCT-ND - Cut Tape (CT)
1727-HEF4094BTT-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4094BTT-Q100J
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.65200$6.52
25$0.58480$14.62
100$0.50980$50.98
250$0.47408$118.52
500$0.45256$226.28
1,000$0.44204$442.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.41614$1,040.35
5,000$0.40486$2,024.30
7,500$0.39922$2,994.15
12,500$0.39296$4,912.00
17,500$0.38931$6,812.93
25,000$0.38579$9,644.75
Manufacturers Standard Package