
BZX884-B4V7,315 | |
---|---|
DigiKey Part Number | 1727-5638-2-ND - Tape & Reel (TR) 1727-5638-1-ND - Cut Tape (CT) 1727-5638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B4V7,315 |
Description | DIODE ZENER 4.7V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.18100 | $1.81 |
100 | $0.08160 | $8.16 |
500 | $0.07576 | $37.88 |
1,000 | $0.06703 | $67.03 |
2,000 | $0.06557 | $131.14 |
5,000 | $0.05683 | $284.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04517 | $451.70 |
20,000 | $0.03588 | $717.60 |