TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C1V8-QVL

DigiKey Part Number
1727-BZX8450-C1V8-QVLTR-ND - Tape & Reel (TR)
1727-BZX8450-C1V8-QVLCT-ND - Cut Tape (CT)
1727-BZX8450-C1V8-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C1V8-QVL
Description
DIODE ZENER 1.8V 250MW TO236AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 1.8 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.17200$1.72
100$0.10590$10.59
500$0.07720$38.60
1,000$0.06786$67.86
2,000$0.05998$119.96
5,000$0.05142$257.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04809$480.90
20,000$0.04343$868.60
30,000$0.04105$1,231.50
50,000$0.03838$1,919.00
70,000$0.03679$2,575.30
100,000$0.03526$3,526.00
250,000$0.03188$7,970.00
500,000$0.03020$15,100.00
Manufacturers Standard Package