
BZX79-B5V6,133 | |
---|---|
DigiKey Part Number | 1727-6135-1-ND - Cut Tape (CT) 1727-6135-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B5V6,133 |
Description | DIODE ZENER 5.6V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-B5V6,133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.12700 | $1.27 |
100 | $0.05390 | $5.39 |
500 | $0.05100 | $25.50 |
1,000 | $0.04663 | $46.63 |
2,000 | $0.04590 | $91.80 |
5,000 | $0.03934 | $196.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03934 | $393.40 |
20,000 | $0.02623 | $524.60 |
30,000 | $0.02524 | $757.20 |