BZX58550-C6V8X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 70
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 500
Unit Price: $0.25000
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX58550-C6V8X

DigiKey Part Number
1727-BZX58550-C6V8XTR-ND - Tape & Reel (TR)
1727-BZX58550-C6V8XCT-ND - Cut Tape (CT)
1727-BZX58550-C6V8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX58550-C6V8X
Description
DIODE ZENER 6.8V 300MW SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
24,000$0.04808$1,153.92