


BZX38450-C4V7F | |
---|---|
DigiKey Part Number | 1727-BZX38450-C4V7FTR-ND - Tape & Reel (TR) 1727-BZX38450-C4V7FCT-ND - Cut Tape (CT) 1727-BZX38450-C4V7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C4V7F |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.18100 | $1.81 |
100 | $0.11160 | $11.16 |
500 | $0.08142 | $40.71 |
1,000 | $0.07163 | $71.63 |
2,000 | $0.06336 | $126.72 |
5,000 | $0.05438 | $271.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04426 | $442.60 |
20,000 | $0.03994 | $798.80 |
30,000 | $0.03773 | $1,131.90 |
50,000 | $0.03526 | $1,763.00 |
70,000 | $0.03379 | $2,365.30 |
100,000 | $0.03236 | $3,236.00 |
250,000 | $0.02923 | $7,307.50 |
500,000 | $0.02750 | $13,750.00 |