BZX384-C39F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,584
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,204
Unit Price: $0.16000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BZX384-C39F

DigiKey Part Number
1727-BZX384-C39FTR-ND - Tape & Reel (TR)
1727-BZX384-C39FCT-ND - Cut Tape (CT)
1727-BZX384-C39FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C39F
Description
DIODE ZENER 39V 300MW SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.16000$1.60
100$0.06560$6.56
500$0.05536$27.68
1,000$0.03934$39.34
2,000$0.03862$77.24
5,000$0.03411$170.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02477$247.70
20,000$0.02186$437.20
30,000$0.02121$636.30
Manufacturers Standard Package