
BZV55-C6V8,135 | |
---|---|
DigiKey Part Number | 1727-BZV55-C6V8,135TR-ND - Tape & Reel (TR) 1727-BZV55-C6V8,135CT-ND - Cut Tape (CT) 1727-BZV55-C6V8,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C6V8,135 |
Description | DIODE ZENER 6.8V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.11900 | $1.19 |
100 | $0.05100 | $5.10 |
500 | $0.04808 | $24.04 |
1,000 | $0.04371 | $43.71 |
2,000 | $0.04299 | $85.98 |
5,000 | $0.03643 | $182.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02623 | $262.30 |
20,000 | $0.02331 | $466.20 |