
BZT52H-B8V2,115 | |
---|---|
DigiKey Part Number | 1727-8156-2-ND - Tape & Reel (TR) 1727-8156-1-ND - Cut Tape (CT) 1727-8156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B8V2,115 |
Description | DIODE ZENER 8.2V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.13300 | $1.33 |
100 | $0.05970 | $5.97 |
500 | $0.05682 | $28.41 |
1,000 | $0.05245 | $52.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04080 | $122.40 |
6,000 | $0.03788 | $227.28 |
9,000 | $0.03570 | $321.30 |
15,000 | $0.03351 | $502.65 |
21,000 | $0.03284 | $689.64 |
30,000 | $0.02862 | $858.60 |
75,000 | $0.02655 | $1,991.25 |