
BZT52H-B6V2,115 | |
---|---|
DigiKey Part Number | 1727-1616-2-ND - Tape & Reel (TR) 1727-1616-1-ND - Cut Tape (CT) 1727-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B6V2,115 |
Description | DIODE ZENER 6.2V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03497 | $104.91 |
6,000 | $0.03206 | $192.36 |
9,000 | $0.02898 | $260.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.10300 | $1.03 |
100 | $0.05930 | $5.93 |
500 | $0.05320 | $26.60 |
1,000 | $0.05015 | $50.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.09900 | $0.99 |
100 | $0.05680 | $5.68 |
500 | $0.05100 | $25.50 |
1,000 | $0.04808 | $48.08 |