SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-B51,115

DigiKey Part Number
1727-8153-2-ND - Tape & Reel (TR)
1727-8153-1-ND - Cut Tape (CT)
1727-8153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-B51,115
Description
DIODE ZENER 51V 375MW SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 375 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
375 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,614
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04663$139.89
6,000$0.04371$262.26
9,000$0.02623$236.07
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.18500$1.85
100$0.07600$7.60
500$0.06990$34.95
1,000$0.05471$54.71
Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.17800$1.78
100$0.07290$7.29
500$0.06702$33.51
1,000$0.05245$52.45
* All Digi-Reel orders will add a $9.50 reeling fee.