BZT52H-B22,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.07744
Datasheet
SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-B22,115

DigiKey Part Number
1727-8148-2-ND - Tape & Reel (TR)
1727-8148-1-ND - Cut Tape (CT)
1727-8148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-B22,115
Description
DIODE ZENER 22V 375MW SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 375 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
375 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.15000$1.50
100$0.06560$6.56
500$0.06412$32.06
1,000$0.05974$59.74
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05712$171.36
Manufacturers Standard Package