
BZT52-C33J | |
---|---|
DigiKey Part Number | 1727-7752-2-ND - Tape & Reel (TR) 1727-7752-1-ND - Cut Tape (CT) 1727-7752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C33J |
Description | DIODE ZENER 33V 350MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 350 mW ±6.1% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.14900 | $1.49 |
100 | $0.09210 | $9.21 |
500 | $0.06686 | $33.43 |
1,000 | $0.05865 | $58.65 |
2,000 | $0.05174 | $103.48 |
5,000 | $0.04421 | $221.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03955 | $395.50 |
20,000 | $0.03562 | $712.40 |
30,000 | $0.03361 | $1,008.30 |
50,000 | $0.03136 | $1,568.00 |
70,000 | $0.03003 | $2,102.10 |
100,000 | $0.02873 | $2,873.00 |
250,000 | $0.02588 | $6,470.00 |
500,000 | $0.02412 | $12,060.00 |