
BZT52-B16X | |
---|---|
DigiKey Part Number | 1727-7675-2-ND - Tape & Reel (TR) 1727-7675-1-ND - Cut Tape (CT) 1727-7675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B16X |
Description | DIODE ZENER 16V 590MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 590 mW ±1.88% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.88% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.13800 | $1.38 |
100 | $0.06270 | $6.27 |
500 | $0.05828 | $29.14 |
1,000 | $0.05245 | $52.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03497 | $104.91 |
6,000 | $0.03351 | $201.06 |
9,000 | $0.03206 | $288.54 |