
BZT52-B10J | |
---|---|
DigiKey Part Number | 1727-7733-2-ND - Tape & Reel (TR) 1727-7733-1-ND - Cut Tape (CT) 1727-7733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B10J |
Description | DIODE ZENER 10V 590MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 590 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03206 | $320.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.14400 | $1.44 |
100 | $0.06080 | $6.08 |
500 | $0.05774 | $28.87 |
1,000 | $0.04863 | $48.63 |
2,000 | $0.04787 | $95.74 |
5,000 | $0.04103 | $205.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.13800 | $1.38 |
100 | $0.05830 | $5.83 |
500 | $0.05536 | $27.68 |
1,000 | $0.04663 | $46.63 |
2,000 | $0.04590 | $91.80 |
5,000 | $0.03934 | $196.70 |